Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoD20420-42
Newark Part No.11M3135
Product RangeD20420 Series
Your Part Number
Technical Datasheet
77 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.850 |
| 50+ | $5.060 |
| 100+ | $4.520 |
| 250+ | $4.030 |
| 500+ | $3.640 |
| 1000+ | $3.200 |
Price for:Each
Minimum: 1
Multiple: 1
$6.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoD20420-42
Newark Part No.11M3135
Product RangeD20420 Series
Technical Datasheet
Product RangeD20420 Series
Screw Length7.14mm
Thread Size - Metric-
Thread Size - Imperial4-40
SVHCLead
Technical Specifications
Product Range
D20420 Series
Thread Size - Metric
-
SVHC
Lead
Screw Length
7.14mm
Thread Size - Imperial
4-40
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability