Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No50-25SN-11
Newark Part No.44F4836
Product RangeCARDCON Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 500+ | $3.350 |
Price for:Each
Minimum: 1000
Multiple: 10
$3,350.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No50-25SN-11
Newark Part No.44F4836
Product RangeCARDCON Series
Technical Datasheet
Card Edge Connector TypeDual Side
No. of Contacts50Contacts
Card Thickness1.59mm
No. of Contacts50 Contacts
Pitch Spacing2.54mm
Connector MountingThrough Hole Mount
Connector Body OrientationStraight
No. of Rows1Rows
Contact Termination TypeSolder
Contact MaterialBrass
Contact Plating - Mating Side10µ" Gold Plated Contacts
Connector Body MaterialPET (Polyester) Body
Product RangeCARDCON Series
SVHCLead
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1.59mm
Pitch Spacing
2.54mm
Gender
Receptacle
No. of Rows
1Rows
Contact Material
Brass
Connector Body Material
PET (Polyester) Body
SVHC
Lead
No. of Contacts
50Contacts
No. of Contacts
50 Contacts
Connector Mounting
Through Hole Mount
Connector Body Orientation
Straight
Contact Termination Type
Solder
Contact Plating - Mating Side
10µ" Gold Plated Contacts
Product Range
CARDCON Series
Technical Docs (2)
Alternatives for 50-25SN-11
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
