Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No50-22A-20
Newark Part No.29F957
Your Part Number
No Longer Available
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No50-22A-20
Newark Part No.29F957
Technical Datasheet
Card Edge Connector TypeDual Side
No. of Contacts22Contacts
Card Thickness1.8mm
Pitch Spacing3.96mm
No. of Contacts22 Contacts
Connector MountingPanel Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
No. of Rows1Rows
Contact MaterialBrass
Contact Plating - Mating Side10µ" Gold Plated Contacts
Connector Body MaterialPET (Polyester) Body
Product Range-
SVHCLead
Product Overview
The 50-22A-20 is an Edge Connector with gold over nickel plated spring brass contacts and an UL 94V-0 rated glass-filled polyester insulator. This Solder eyelet features single readout and double readout on 0.2-inch row centers. Available with unique tails for PC board retention; holds the connector firmly on the board during wave soldering operations. It is ideal for applications involving vibration or board irregularities.
- Bifurcated semi-bellows contacts for added contact reliability
- 5A Rated current
- 6mΩ Maximum contact resistance
- 5000MΩ Minimum insulation resistance
Applications
Computers & Computer Peripherals, Commercial
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1.8mm
No. of Contacts
22 Contacts
Gender
Receptacle
Contact Termination Type
Solder
Contact Material
Brass
Connector Body Material
PET (Polyester) Body
SVHC
Lead
No. of Contacts
22Contacts
Pitch Spacing
3.96mm
Connector Mounting
Panel Mount
Connector Body Orientation
Straight
No. of Rows
1Rows
Contact Plating - Mating Side
10µ" Gold Plated Contacts
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
