New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Optoelectronics & Displays
                                                                                                  3. LED Products
                                                                                                  4. Standard Single Color LEDs - Under 75mA
                                                                                                  Print Page

                                                                                                  CMDA5DY7D1S

                                                                                                  LED, Amber, SMD, 0805, 20 mA, 1.9 V, 595 nm

                                                                                                  Date/Lot Code

                                                                                                  VCC / VISUAL COMMUNICATIONS COMPANY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  VCC / VISUAL COMMUNICATIONS COMPANY CMDA5DY7D1S
                                                                                                  VCC / VISUAL COMMUNICATIONS COMPANY CMDA5DY7D1S
                                                                                                  VCC / VISUAL COMMUNICATIONS COMPANY CMDA5DY7D1S
                                                                                                  VCC / VISUAL COMMUNICATIONS COMPANY CMDA5DY7D1S
                                                                                                  ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
                                                                                                  Manufacturer Part NoCMDA5DY7D1S
                                                                                                  Newark Part No.93K6496
                                                                                                  Product RangeCMDA-5 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  8 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  Packaging Options
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$1.030
                                                                                                  25+$0.908
                                                                                                  50+$0.832
                                                                                                  100+$0.753
                                                                                                  250+$0.654
                                                                                                  500+$0.519
                                                                                                  1000+$0.492
                                                                                                  2500+$0.462
                                                                                                  Full Reel
                                                                                                  QuantityPrice
                                                                                                  4000+$0.522
                                                                                                  8000+$0.501
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  VCC / VISUAL COMMUNICATIONS COMPANY
                                                                                                  ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
                                                                                                  Manufacturer Part NoCMDA5DY7D1S
                                                                                                  Newark Part No.93K6496
                                                                                                  Product RangeCMDA-5 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  LED ColorAmber
                                                                                                  LED MountingSMD
                                                                                                  LED Case Size0805
                                                                                                  Bulb Size1.25mm x 1.4mm
                                                                                                  Forward Current If20mA
                                                                                                  Forward Voltage1.9V
                                                                                                  Wavelength Typ595nm
                                                                                                  Luminous Intensity90mcd
                                                                                                  Viewing Angle170°
                                                                                                  Lens ShapeRectangular
                                                                                                  Product RangeCMDA-5 Series
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 2A - 4 weeks
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Alternatives for CMDA5DY7D1S

                                                                                                  1 Product Found

                                                                                                  Product Overview

                                                                                                  The CMDA5DY7D1S is a high brightness amber 0805 SMD LED with diffused clear lens.

                                                                                                  • High brightness
                                                                                                  • Small size
                                                                                                  • Industrial standard 0805 Footprint
                                                                                                  • Diffused optics
                                                                                                  • Top emitting
                                                                                                  • Compatible with IR solder Profiles
                                                                                                  • Ideal for use with Light Pipes

                                                                                                  Applications

                                                                                                  LED Lighting, Industrial

                                                                                                  Warnings

                                                                                                  This is a Class 1 ESD sensitive device per MILSTD- 1686 standard, please observe appropriate precautions during handling and processing.

                                                                                                  Technical Specifications

                                                                                                  LED Color

                                                                                                  Amber

                                                                                                  LED Case Size

                                                                                                  0805

                                                                                                  Forward Current If

                                                                                                  20mA

                                                                                                  Wavelength Typ

                                                                                                  595nm

                                                                                                  Viewing Angle

                                                                                                  170°

                                                                                                  Product Range

                                                                                                  CMDA-5 Series

                                                                                                  MSL

                                                                                                  MSL 2A - 4 weeks

                                                                                                  LED Mounting

                                                                                                  SMD

                                                                                                  Bulb Size

                                                                                                  1.25mm x 1.4mm

                                                                                                  Forward Voltage

                                                                                                  1.9V

                                                                                                  Luminous Intensity

                                                                                                  90mcd

                                                                                                  Lens Shape

                                                                                                  Rectangular

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.