Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No4302H1-5V
Newark Part No.05C1494
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.665 |
| 2500+ | $0.553 |
| 10000+ | $0.539 |
Price for:Each
Minimum: 1000
Multiple: 1000
$665.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No4302H1-5V
Newark Part No.05C1494
Technical Datasheet
LED ColorRed
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
LED Case SizeT-1 3/4 (5mm)
Forward Current If10mA
Forward Voltage5V
Wavelength Typ635nm
Luminous Intensity8mcd
Viewing Angle60°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Red
Bulb Size
T-1 3/4 (5mm)
Forward Current If
10mA
Wavelength Typ
635nm
Viewing Angle
60°
Product Range
-
MSL
-
LED Mounting
Through Hole
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
5V
Luminous Intensity
8mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 4302H1-5V
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)