Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCCI
Manufacturer Part No00C845401A
Newark Part No.54M1520
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerCCI
Manufacturer Part No00C845401A
Newark Part No.54M1520
Technical Datasheet
Thermal Resistance9.6°C/W
Packages Cooled-
External Width - Metric25mm
External Height - Metric9.4mm
External Length - Metric25mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.98"
External Height - Imperial0.37"
External Length - Imperial0.98"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Thermal Resistance
9.6°C/W
External Width - Metric
25mm
External Length - Metric
25mm
Heat Sink Material
Aluminium
External Height - Imperial
0.37"
External Diameter - Imperial
-
SVHC
No SVHC (14-Jun-2023)
Packages Cooled
-
External Height - Metric
9.4mm
External Diameter - Metric
-
External Width - Imperial
0.98"
External Length - Imperial
0.98"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate