25 Product Results Found for "categorynumber7100"
Find a huge range of Leaded Aluminium Electrolytic Capacitors at Newark Electronics. We stock a large selection of Leaded Aluminium Electrolytic Capacitors, including new and most popular products from the world's top manufacturers including: Vishay
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44F2340 | Each | 1+ $28.090 5+ $25.180 10+ $22.280 25+ $20.560 50+ $18.830 | 4000µF | 63V | ± 10% | PC Pin | 1000 hours @ 105°C | Polar | Axial Leaded | - | 25.7mm | 67.1mm | - | - | 53D Series | - | - | -40°C | 85°C | - | |||||
89F2734 | Each | 1+ $29.790 5+ $26.530 10+ $23.270 25+ $23.110 50+ $22.950 More Pricing... | 150µF | 400V | ± 10% | PC Pin | 1000 hours @ 105°C | Polar | Axial Leaded | - | 25.7mm | 79.8mm | - | - | 53D Series | 1.011ohm | 820mA | -40°C | 85°C | - | |||||
44F2332 | Each | 1+ $25.260 10+ $18.640 25+ $17.210 50+ $15.780 100+ $14.620 | 2200µF | 63V | ± 10% | PC Pin | 1000 hours @ 105°C | Polar | Axial Leaded | - | 22.5mm | 54.4mm | - | - | 53D Series | 86ohm | 2.21A | -40°C | 85°C | - | |||||
44F2321 | Each | 50+ $16.830 100+ $14.960 | 10000µF | 16V | ± 10% | PC Pin | 1000 hours @ 105°C | Polar | Axial Leaded | - | 22.5mm | 54.4mm | - | - | 53D Series | 52ohm | 2.84A | -40°C | 85°C | - | |||||
44F2326 | Each | 50+ $18.810 100+ $17.670 | 11000µF | 25V | ± 10% | PC Pin | 1000 hours @ 105°C | Polar | Axial Leaded | - | 25.7mm | 67.1mm | - | - | 53D Series | 33ohm | 4.23A | -40°C | 85°C | - | |||||
44F2344 | Each | 50+ $18.090 100+ $15.300 | 47µF | 400V | ± 10% | PC Pin | 1000 hours @ 105°C | Polar | Axial Leaded | - | 22.5mm | 41.7mm | - | - | 53D Series | - | - | -40°C | 85°C | - | |||||
66C9065 | Each | 100+ $13.030 250+ $12.590 500+ $11.700 | 100µF | 250V | -10%, +50% | PC Pin | 1000 hours @ 105°C | Polar | Axial Leaded | - | 19.3mm | 41.7mm | - | - | 53D Series | 1.593ohm | 420mA | -40°C | 85°C | - | |||||
44F2330 | Each | 100+ $14.310 250+ $13.880 | 2100µF | 35V | ± 10% | PC Pin | 1000 hours @ 105°C | Polar | Axial Leaded | - | 19.3mm | 41.7mm | - | - | 53D Series | 111ohm | 1.59A | -40°C | 85°C | - | |||||
44F2348 | Each | 50+ $17.300 100+ $16.090 250+ $15.540 500+ $14.440 | 5000µF | 50V | ± 10% | PC Pin | 1000 hours @ 105°C | Polar | Axial Leaded | - | 25.7mm | 67.1mm | - | - | 53D Series | 40ohm | 3.81A | -40°C | 85°C | - | |||||
44F2335 | Each | 100+ $13.820 250+ $13.400 | 2800µF | 25V | ± 10% | PC Pin | 1000 hours @ 105°C | Polar | Axial Leaded | - | 19.3mm | 41.7mm | - | - | 53D Series | 103ohm | 1.65A | -40°C | 85°C | - | |||||
89F2729 | Each | 100+ $13.390 250+ $12.660 | 1000µF | 50V | ± 10% | PC Pin | 1000 hours @ 105°C | Polar | Axial Leaded | - | 19.3mm | 29mm | - | - | 53D Series | 231ohm | 950mA | -40°C | 85°C | - | |||||
89F2735 | Each | 100+ $13.430 250+ $12.970 500+ $12.050 | 1900µF | 50V | ± 10% | PC Pin | 1000 hours @ 105°C | Polar | Axial Leaded | - | 22.5mm | 41.7mm | - | - | 53D Series | 94ohm | 1.9A | -40°C | 85°C | - | |||||
44F2338 | Each | 50+ $19.490 100+ $16.150 | 350µF | 200V | ± 10% | PC Pin | 1000 hours @ 105°C | Polar | Axial Leaded | - | 25.7mm | 54.4mm | - | - | 53D Series | 499ohm | 1A | -40°C | 85°C | - | |||||
44F2320 | Each | 100+ $15.080 250+ $13.980 | 1000µF | 63V | ± 10% | PC Pin | 1000 hours @ 105°C | Polar | Axial Leaded | - | 19.3mm | 41.7mm | - | - | 53D Series | 145ohm | 1.4A | -40°C | 85°C | - | |||||
Each | 50+ $19.300 100+ $17.950 250+ $17.340 500+ $16.110 | 8300µF | 35V | ± 10% | PC Pin | 1000 hours @ 105°C | Polar | Axial Leaded | - | 25.7mm | 67.1mm | - | - | 53D Series | 0.034ohm | 4.11A | -40°C | 85°C | - | ||||||
66C9174 | Each | 50+ $18.380 100+ $17.090 250+ $16.510 500+ $15.340 | 6800µF | 50V | -10%, +75% | PC Pin | 1000 hours @ 105°C | Polar | Axial Leaded | - | 25.7mm | 67.1mm | - | - | 53D Series | - | - | -40°C | 85°C | - | |||||
44F2336 | Each | 50+ $15.230 100+ $14.160 250+ $13.680 500+ $12.710 | 2800µF | 50V | ± 10% | PC Pin | 1000 hours @ 105°C | Polar | Axial Leaded | - | 22.5mm | 54.4mm | - | - | 53D Series | 65ohm | 2.54A | -40°C | 85°C | - | |||||
89F2739 | Each | 1+ $18.270 | 8300µF | 35V | ± 10% | PC Pin | 1000 hours @ 105°C | Polar | Axial Leaded | - | 25.7mm | 67.1mm | - | - | 53D Series | 34ohm | 4.11A | -40°C | 85°C | - | |||||
66C9161 | Each | 100+ $12.240 250+ $11.820 500+ $10.980 | 56µF | 250V | -10%, +50% | PC Pin | 1000 hours @ 105°C | Polar | Axial Leaded | - | 19.3mm | 29mm | - | - | 53D Series | 3.035ohm | 263mA | -40°C | 85°C | - | |||||
44F2349 | Each | 50+ $15.520 100+ $14.430 250+ $13.940 500+ $12.950 | 6200µF | 25V | ± 10% | PC Pin | 1000 hours @ 105°C | Polar | Axial Leaded | - | 22.5mm | 54.4mm | - | - | 53D Series | 51ohm | 2.87A | -40°C | 85°C | - | |||||
44F2345 | Each | 50+ $15.380 100+ $14.300 250+ $13.810 500+ $12.830 | 4700µF | 35V | ± 10% | PC Pin | 1000 hours @ 105°C | Polar | Axial Leaded | - | 22.5mm | 54.4mm | - | - | 53D Series | 54ohm | 2.78A | -40°C | 85°C | - | |||||
44F2342 | Each | 50+ $20.410 100+ $19.560 | 460µF | 200V | ± 10% | PC Pin | 1000 hours @ 105°C | Polar | Axial Leaded | - | 25.7mm | 67.1mm | - | - | 53D Series | 379ohm | 1.25A | -40°C | 85°C | - | |||||
44F2343 | Each | 100+ $12.770 250+ $12.330 500+ $11.460 | 4600µF | 16V | ± 10% | PC Pin | 1000 hours @ 105°C | Polar | Axial Leaded | - | 19.3mm | 41.7mm | - | - | 53D Series | - | - | -40°C | 85°C | - | |||||
44F2341 | Each | 50+ $17.480 100+ $15.000 | 4300µF | 25V | ± 10% | PC Pin | 1000 hours @ 105°C | Polar | Axial Leaded | - | 22.5mm | 41.7mm | - | - | 53D Series | 72ohm | 2.17A | -40°C | 85°C | - | |||||
66C9090 | Each | 100+ $19.320 250+ $17.410 500+ $15.670 1000+ $13.930 5000+ $13.490 | 1300µF | 50V | -10%, +75% | - | 1000 hours @ 105°C | Polar | - | - | 19.3mm | - | - | 41.7mm | 53D Series | 131ohm | - | -40°C | 85°C | - | |||||