Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoC4063A.18.10
Newark Part No.03M4463
Your Part Number
No Longer Available
Product Information
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoC4063A.18.10
Newark Part No.03M4463
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors4Conductor
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorGray
No. of Max Strands x Strand Size7 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter3.937mm
Voltage Rating300V
Product Range-
SVHCTo Be Advised
Alternatives for C4063A.18.10
7 Products Found
Product Overview
The C4063A.18.10 is a 152.4m 4-core NEC-type Unshielded Multiconductor Cable for use with the EIA RS-232 applications. It has 7/30 fully annealed stranded tinned copper conductor, premium-grade color-coded S-R PVC insulation and grey PVC jacket. It assists soldering applications.
- Easy to terminate
- Excellent electrical properties
- Tinned conductors provide excellent corrosion resistance
Applications
Industrial, Communications & Networking, Signal Processing
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
22AWG
Reel Length (Imperial)
500ft
Jacket Color
Gray
Conductor Material
Tinned Copper
External Diameter
3.937mm
Product Range
-
No. of Conductors
4Conductor
Conductor Area CSA
-
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
