Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoC2105A.12.01
Newark Part No.78R8089
Your Part Number
37 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $130.280 |
| 5+ | $116.620 |
| 10+ | $106.110 |
| 15+ | $97.180 |
| 25+ | $91.410 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$130.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoC2105A.12.01
Newark Part No.78R8089
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBlack
Wire Gauge14AWG
No. of Max Strands x Strand Size41 x 30AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter3.581mm
Approval Specification-
Product Range-
SVHCTo Be Advised
Product Overview
The C2105A.12.01 is a 100ft black Hook Up Wire with 14AWG fully-annealed stranded tinned copper conductor. It is made of premium-grade PVC jacket. It is designed to meet UL VW-1 vertical wire flame test.
- 0.81mm Nominal insulation thickness
- -20 to 105°C Temperature rating
Applications
Metering, Sensing & Instrumentation
Technical Specifications
Jacket Material
PVC
Wire Gauge
14AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
3.581mm
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
41 x 30AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
