Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoC2064A.12.01
Newark Part No.78R8041
Your Part Number
No Longer Available
Product Information
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoC2064A.12.01
Newark Part No.78R8041
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBlack
Wire Gauge18AWG
No. of Max Strands x Strand Size16 x 30AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Conductor Area CSA-
Voltage Rating300V
Conductor MaterialCopper
External Diameter2.032mm
Approval Specification-
Product Range-
SVHCTo Be Advised
Product Overview
The C2064A.12.01 is a 100ft black Hook Up Wire with 18AWG fully-annealed stranded tinned copper conductor. It is made of premium-grade PVC jacket. It is designed to meet UL VW-1 vertical wire flame test.
- 0.41mm Nominal insulation thickness
- -20 to 105°C Temperature rating
Applications
Metering, Sensing & Instrumentation
Technical Specifications
Jacket Material
PVC
Wire Gauge
18AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
-
SVHC
To Be Advised
Jacket Color
Black
No. of Max Strands x Strand Size
16 x 30AWG
Reel Length (Metric)
30.5m
Voltage Rating
300V
External Diameter
2.032mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
