Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoC2016A.12.02
Newark Part No.78R8023
Your Part Number
No Longer Available
Product Information
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoC2016A.12.02
Newark Part No.78R8023
Technical Datasheet
Jacket MaterialPVC
Jacket ColorWhite
Wire Gauge22AWG
No. of Max Strands x Strand Size7 x 30AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Conductor Area CSA-
Voltage Rating300V
Conductor MaterialCopper
External Diameter1.575mm
Approval Specification-
Product Range-
SVHCTo Be Advised
Product Overview
The C2016A.12.02 is a 100ft white Hook-up Wire with fully annealed tinned copper per ASTM B33 stranded conductor and PVC insulation. It is suitable for point-to-point wiring, internal wiring of panels, meters, electrical and electronic equipment.
- Designed to meet UL VW-1 vertical wire flame test
- -20 to 105˚C Temperature range
Applications
Industrial, Metering, Consumer Electronics
Technical Specifications
Jacket Material
PVC
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
-
SVHC
To Be Advised
Jacket Color
White
No. of Max Strands x Strand Size
7 x 30AWG
Reel Length (Metric)
30.5m
Voltage Rating
300V
External Diameter
1.575mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
