Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part No03318.63.04
Newark Part No.50F1403
Your Part Number
No Longer Available
Product Information
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part No03318.63.04
Newark Part No.50F1403
Technical Datasheet
Connector Type ANEMA 5-15P
Connector to ConnectorNEMA 5-15P to NEMA 5-15R
Cable Length - Metric3m
Connector Type BNEMA 5-15R
Current Rating13A
Voltage Rating125VAC
Jacket ColorOrange
Product Range-
Cable Length - Imperial10ft
SVHCTo Be Advised
Product Overview
The 03318.63.04 is a 3m 3-core Safety Orange® Extension Cord with NEMA-5-15P to NEMA-5-15R connection. The insulator is made of premium-grade color-coded PVC. The general-purpose outdoor extension cord is basic necessity for every household tool box. The familiar orange jacket provides excellent visibility for improved safety on the job.
- Indoor/outdoor use
Applications
Industrial, Power Management
Technical Specifications
Connector Type A
NEMA 5-15P
Cable Length - Metric
3m
Current Rating
13A
Jacket Color
Orange
Cable Length - Imperial
10ft
Connector to Connector
NEMA 5-15P to NEMA 5-15R
Connector Type B
NEMA 5-15R
Voltage Rating
125VAC
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
