Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part No02768.85.01
Newark Part No.04F3892
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1,114.260 |
| 5+ | $1,052.110 |
| 7+ | $1,012.150 |
| 10+ | $958.880 |
| 15+ | $927.810 |
Price for:Spool of 250
Minimum: 1
Multiple: 1
$1,114.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part No02768.85.01
Newark Part No.04F3892
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors4Conductor
Wire Gauge14AWG
Conductor Area CSA2.1mm²
Reel Length (Imperial)250ft
Reel Length (Metric)76.2m
Jacket ColorBlack
No. of Max Strands x Strand Size41 x 30AWG
Conductor MaterialCopper
Jacket MaterialPolychloroprene
External Diameter14.61mm
Voltage Rating600V
Product Range-
SVHCTo Be Advised
Product Overview
The 02768-85-01 is a 4-conductor Unshielded Cable with 14AWG fully annealed stranded bare copper (ASTM B-174) wire and a premium-grade black, white, red, green 90°C EPDM insulation. This Carolprene® SOOW 600V UL/CSA portable cord comes with a black jacket.
- Excellent resistance to oil and moisture
- Good tensile strength, elongation and aging characteristics
- High flexibility
- Excellent abrasion resistance
- Water-resistant
- Sunlight-resistant
Applications
Motor Drive & Control, Portable Devices
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
14AWG
Reel Length (Imperial)
250ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
14.61mm
Product Range
-
No. of Conductors
4Conductor
Conductor Area CSA
2.1mm²
Reel Length (Metric)
76.2m
No. of Max Strands x Strand Size
41 x 30AWG
Jacket Material
Polychloroprene
Voltage Rating
600V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate