Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part No02727.85.01
Newark Part No.96B7751
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part No02727.85.01
Newark Part No.96B7751
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors4Conductor
Wire Gauge10AWG
Conductor Area CSA5.3mm²
Reel Length (Imperial)250ft
Reel Length (Metric)76.2m
Jacket ColorBlack
No. of Max Strands x Strand Size104 x 30AWG
Conductor MaterialCopper
Jacket MaterialEPDM Rubber
External Diameter18.16mm
Voltage Rating600V
Product Range-
SVHCTo Be Advised
Product Overview
The 02727.85.01 is a 4-conductor Unshielded Cable with 10AWG fully annealed stranded bare copper (ASTM B-174) wire and a premium-grade black, white, red, green 90°C EPDM insulation. This Carolprene® SOOW 600V UL/CSA portable cord comes with a black jacket.
- Excellent resistance to oil and moisture
- Good tensile strength, elongation and aging characteristics
- High flexibility
- Excellent abrasion resistance
- Water-resistant
- Sunlight-resistant
Applications
Motor Drive & Control, Portable Devices
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
10AWG
Reel Length (Imperial)
250ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
18.16mm
Product Range
-
No. of Conductors
4Conductor
Conductor Area CSA
5.3mm²
Reel Length (Metric)
76.2m
No. of Max Strands x Strand Size
104 x 30AWG
Jacket Material
EPDM Rubber
Voltage Rating
600V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate