Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part No02724.85.01
Newark Part No.04F3869
Your Part Number
No Longer Available
Product Information
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part No02724.85.01
Newark Part No.04F3869
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors2Conductor
Wire Gauge12AWG
Conductor Area CSA3.3mm²
Reel Length (Imperial)250ft
Reel Length (Metric)76.2m
Jacket ColorBlack
No. of Max Strands x Strand Size65 x 30AWG
Conductor MaterialCopper
Jacket MaterialEPDM Rubber
External Diameter14.48mm
Voltage Rating600V
Product Range-
SVHCTo Be Advised
Product Overview
The 02724.85.01 is a 76.2m 2-core black/white jacketed type SOOW Unshielded Multiconductor Cable with fully annealed stranded bare copper conductor and premium-grade color-coded 90°C EPDM insulation and black Carolprene® jacket.
- Excellent resistance to oil and moisture
- Good tensile strength, elongation and aging characteristics
- High flexibility
- Excellent abrasion resistance
- Water-resistant
- Ozone, sunlight (UV) and weather-resistant
Applications
Industrial, Portable Devices, Motor Drive & Control
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
12AWG
Reel Length (Imperial)
250ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
14.48mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
3.3mm²
Reel Length (Metric)
76.2m
No. of Max Strands x Strand Size
65 x 30AWG
Jacket Material
EPDM Rubber
Voltage Rating
600V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
