Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part No01778.38.01
Newark Part No.24C0564
Your Part Number
No Longer Available
Product Information
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part No01778.38.01
Newark Part No.24C0564
Technical Datasheet
Jacket MaterialEPDM Rubber
Jacket ColorBlack
Wire Gauge6AWG
No. of Max Strands x Strand Size259 x 30AWG
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialCopper
External Diameter9.652mm
Approval Specification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Jacket Material
EPDM Rubber
Wire Gauge
6AWG
Reel Length (Imperial)
500ft
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
-
SVHC
To Be Advised
Jacket Color
Black
No. of Max Strands x Strand Size
259 x 30AWG
Reel Length (Metric)
152.4m
Voltage Rating
600V
External Diameter
9.652mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
