Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part No01380-15-01
Newark Part No.98F7065
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part No01380-15-01
Newark Part No.98F7065
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors3Conductor
Wire Gauge12AWG
Conductor Area CSA-
Reel Length (Imperial)250ft
Reel Length (Metric)76.2m
Jacket ColorBlack
No. of Max Strands x Strand Size65 x 30AWG
Conductor MaterialCopper
Jacket MaterialEPDM Rubber
External Diameter10.92mm
Voltage Rating300V
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
12AWG
Reel Length (Imperial)
250ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
10.92mm
Product Range
-
No. of Conductors
3Conductor
Conductor Area CSA
-
Reel Length (Metric)
76.2m
No. of Max Strands x Strand Size
65 x 30AWG
Jacket Material
EPDM Rubber
Voltage Rating
300V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate