Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoPCB01DM24
Newark Part No.93C3438
Product RangePCB01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 5+ | $270.940 |
| 10+ | $263.500 |
| 25+ | $256.060 |
Price for:Each
Minimum: 5
Multiple: 5
$1,354.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPCB01DM24
Newark Part No.93C3438
Product RangePCB01 Series
Technical Datasheet
Product RangePCB01 Series
Timer FunctionsMultifunction
No. of Timing Ranges7Ranges
Time Min0.1s
Time Max100h
Timer Output2 Changeover Relays
Supply Voltage Max240V
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height-
Panel Cutout Width-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PCB01DM24 is a Combined Function Timer for plug-in with asymmetrical recycler, one shot time and two state delay on operate functions. Individual selection of the time ranges from 0.1s to 100 hours by DIP switches. The OFF-time period (T1) begins as soon as the power supply is connected. After the OFF-time period the relay operates for the ON-time period (T2). After the ON-time period the relay releases and does not operate until the power supply is interrupted for at least 200ms and connected again.
- 36mm Plug-in module housing
- Knob adjustable time setting automatic start
- Combined AC and DC power supply voltage
- LED indication for relay status and power supply ON
- ≤0.2% Repeatability
Applications
Automation & Process Control, Clock & Timing
Technical Specifications
Product Range
PCB01 Series
No. of Timing Ranges
7Ranges
Time Max
100h
Supply Voltage Max
240V
Connection / Termination
Plug-In
Panel Cutout Width
-
Timer Functions
Multifunction
Time Min
0.1s
Timer Output
2 Changeover Relays
Current Rating Nom
5A
Panel Cutout Height
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
