Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPBB02CM24
Newark Part No.93C3431
Product RangePBB02 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $215.940 |
| 10+ | $194.880 |
| 25+ | $185.660 |
| 50+ | $180.390 |
| 100+ | $173.810 |
Price for:Each
Minimum: 5
Multiple: 1
$1,079.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPBB02CM24
Newark Part No.93C3431
Product RangePBB02 Series
Technical Datasheet
Product RangePBB02 Series
Timer FunctionsDelay-On-Release
No. of Timing Ranges3Ranges
Time Min60s
Time Max10h
Timer Output1 Changeover Relay
Supply Voltage Max240V
Current Rating Nom8A
Connection / TerminationPlug-In
Panel Cutout Height-
Panel Cutout Width-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PBB02 Series
No. of Timing Ranges
3Ranges
Time Max
10h
Supply Voltage Max
240V
Connection / Termination
Plug-In
Panel Cutout Width
-
Timer Functions
Delay-On-Release
Time Min
60s
Timer Output
1 Changeover Relay
Current Rating Nom
8A
Panel Cutout Height
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate