Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDPB01CM23
Newark Part No.16C3179
Product RangeDPB01 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 5+ | $128.650 |
| 10+ | $125.080 |
| 25+ | $121.510 |
Price for:Each
Minimum: 5
Multiple: 5
$643.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDPB01CM23
Newark Part No.16C3179
Product RangeDPB01 Series
Technical Datasheet
Product RangeDPB01 Series
Contact ConfigurationSPDT
Contact Current8A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max250VAC
Supply Voltage Max240VAC
Phase Type3 Phase
Power Consumption13VA
Phase Monitoring Range Min177VAC
Phase Monitoring Range Max275VAC
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
DPB01 Series
Contact Current
8A
Relay Terminals
Screw
Supply Voltage Max
240VAC
Power Consumption
13VA
Phase Monitoring Range Max
275VAC
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Switching Voltage Max
250VAC
Phase Type
3 Phase
Phase Monitoring Range Min
177VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate