Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDPA53CM48
Newark Part No.05M4097
Product RangeDPA53 Series
Your Part Number
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $174.190 |
| 5+ | $166.490 |
| 10+ | $161.870 |
| 25+ | $157.250 |
Price for:Each
Minimum: 1
Multiple: 1
$174.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDPA53CM48
Newark Part No.05M4097
Product RangeDPA53 Series
Technical Datasheet
Product RangeDPA53 Series
Contact ConfigurationSPDT
Contact Current5A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max250VAC
Supply Voltage Max480VAC
Phase Type3 Phase
Power Consumption13VA
Phase Monitoring Range Min320VAC
Phase Monitoring Range Max480VAC
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DPA53CM48 is a 3-phase Monitoring Relay with PA66 or NORYL 17.5mm DIN-rail housing, SPDT contact, mini DIN-rail mount and screw terminals. This DPA53-series monitor relay for detection of incorrect phase sequence and phase loss. Knob-adjustable undervoltage detection. Using the front knob it can be decided the undervoltage set point of the unit. LED indication for relay and power supply ON.
- Green LED power supply ON and yellow LED relay ON indication
- <lt/>100ms ON delay and <lt/>300ms OFF delay alarm reaction time
- IP20 Protection rating
- -20 to 60°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
DPA53 Series
Contact Current
5A
Relay Terminals
Screw
Supply Voltage Max
480VAC
Power Consumption
13VA
Phase Monitoring Range Max
480VAC
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Switching Voltage Max
250VAC
Phase Type
3 Phase
Phase Monitoring Range Min
320VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate