Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDPA01CM44
Newark Part No.05M4095
Product RangeDPA01 Series
Your Part Number
Technical Datasheet
24 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $142.520 |
| 5+ | $136.220 |
| 10+ | $132.440 |
| 25+ | $128.660 |
Price for:Each
Minimum: 1
Multiple: 1
$142.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDPA01CM44
Newark Part No.05M4095
Product RangeDPA01 Series
Technical Datasheet
Product RangeDPA01 Series
Contact ConfigurationSPDT
Contact Current8A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max250VAC
Supply Voltage Max480VAC
Phase Type3 Phase
Power Consumption10VA
Phase Monitoring Range Min177VAC
Phase Monitoring Range Max550VAC
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DPA01CM44 from Carlo Gavazzi is a 3-phase sequence and phase loss Monitoring Relay for detection of incorrect phase sequence, total and partial phase loss. Supply range from 208 to 690VAC covered by two multi-voltage relays. It is for mounting on DIN-rail. The device detects regenerated voltages up to 85% of the nominal voltage (phase-phase).
- Detect when all 3 phases are present and have the correct sequence
- Measure their own power supply
- Power supply range 208 to 690VAC
- 22.5mm Euronorm housing
- LED indication for relay and power supply ON
Applications
Industrial
Technical Specifications
Product Range
DPA01 Series
Contact Current
8A
Relay Terminals
Screw
Supply Voltage Max
480VAC
Power Consumption
10VA
Phase Monitoring Range Max
550VAC
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Switching Voltage Max
250VAC
Phase Type
3 Phase
Phase Monitoring Range Min
177VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate