Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDAA01CM24
Newark Part No.05M4076
Product RangeDAA01 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 5+ | $111.940 |
| 10+ | $108.850 |
| 25+ | $105.760 |
Price for:Each
Minimum: 5
Multiple: 5
$559.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDAA01CM24
Newark Part No.05M4076
Product RangeDAA01 Series
Technical Datasheet
Product RangeDAA01 Series
Timer FunctionsDelay-On-Operate
Time Min0.1s
Time Max100h
No. of Timing Ranges7Ranges
Timer Output1 Changeover Relay
Supply Voltage Max240VAC
Current Rating Nom8A
Connection / TerminationScrew Terminals
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DAA01CM24 is a multi-voltage Delay-on Operate Timer with single-pole double-throw (1-changeover) relay output. It is suitable for mounting on DIN rail in accordance with DIN/EN 50 022. It features 7 selectable time ranges within 0.1 second and 100 hours and the LED indication for relay status and power supply ON.
- Automatic start
- Knob selection of time range
- Knob adjustable time setting
- Combined AC and DC power supply
- ≤0.2% Repeatability
Applications
Industrial, Automation & Process Control
Technical Specifications
Product Range
DAA01 Series
Time Min
0.1s
No. of Timing Ranges
7Ranges
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Timer Functions
Delay-On-Operate
Time Max
100h
Timer Output
1 Changeover Relay
Current Rating Nom
8A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate