Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoA82-20250
Newark Part No.83F8778
Product RangeA82 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $305.06 |
| 5+ | $292.16 |
| 10+ | $284.42 |
| 25+ | $276.68 |
Price for:Each
Minimum: 1
Multiple: 1
$305.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoA82-20250
Newark Part No.83F8778
Product RangeA82 Series
Technical Datasheet
CT ConstructionTrue RMS AC
Input Current250A
Current Ratio-
Frequency Min40Hz
Accuracy ClassClass 2
Power Rating-
Frequency Max1kHz
Window Diameter27mm
Frequency Range40Hz to 1kHz
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering & Protection
Primary Current250A
Secondary Current Nom20mA
Product RangeA82 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The A82-20250 is a True RMS AC Current Transformer offers 250A AC input to 4 to 20mA output for use with DIB01, PIB01, DIC01 or PIC01 relays. It can be directly connected to a PLC. Power supply ON is indicated by a green LED on the side of the housing. The output current in accordance with IEC 60381-1 (A 82-10, A 82-20) or output voltage in accordance with IEC 60381-2 (A 82-30).
Applications
Power Management, Industrial
Technical Specifications
CT Construction
True RMS AC
Current Ratio
-
Accuracy Class
Class 2
Frequency Max
1kHz
Frequency Range
40Hz to 1kHz
Transformer Terminals
Wire Leaded
Primary Current
250A
Product Range
A82 Series
Input Current
250A
Frequency Min
40Hz
Power Rating
-
Window Diameter
27mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
20mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate