Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoRV21D2BC00B-K4C
Newark Part No.64X9560
Product RangeContura V Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $34.80 |
| 25+ | $31.53 |
| 50+ | $29.07 |
Price for:Each
Minimum: 10
Multiple: 1
$348.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoRV21D2BC00B-K4C
Newark Part No.64X9560
Product RangeContura V Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles2 Pole
Angle of Throw60°
Contact Current AC Max-
Contact Voltage AC Max-
Product RangeContura V Series
IlluminationIlluminated
Contact Current DC Max20A
Contact Voltage DC Max12V
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
60°
Contact Voltage AC Max
-
Illumination
Illuminated
Contact Voltage DC Max
12V
No. of Poles
2 Pole
Contact Current AC Max
-
Product Range
Contura V Series
Contact Current DC Max
20A
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate