| Quantity | Price |
|---|---|
| 25+ | $4.04 |
| 50+ | $4.03 |
| 100+ | $4.03 |
| 250+ | $3.21 |
| 500+ | $3.16 |
| 1000+ | $3.13 |
Product Information
Product Overview
The LRA series single pole Lighted Rocker and Paddle Switch is illuminated with snap-in mount. It is compatible with a wide range of standard panel cut-outs. It is available in a maintained single throw circuit and in a variety of rocker styles, colours, lamp voltages, legend options and terminations. It is a rated life of 50M cycles at rated load. The Curvette switch has become the barometer for versatility and performance in the mid-sized switch market. This lighted version features the very same self-cleaning contacts, along with a wide variety of circuits, ratings and actuator options that make the Curvette the switch of choice for a large range of applications.
- Clear or translucent style rockers
- Neon or Incandescent illumination
- Self-cleaning wiping style contacts
Applications
Commercial, HVAC, Power Management, Lighting, Industrial
Technical Specifications
Off-None-On
Illuminated
White
-
-
10A
28.6mm
-
No SVHC (27-Jun-2018)
SPST
Panel Mount
LRA Series
10A
24V
30V
14mm
Quick Connect
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate