Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoDA100-PB-B
Newark Part No.73K0924
Product RangeD Series
Your Part Number
Technical Datasheet
229 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.250 |
| 10+ | $4.620 |
| 25+ | $4.200 |
| 50+ | $4.080 |
| 100+ | $3.940 |
| 250+ | $3.420 |
Price for:Each
Minimum: 1
Multiple: 1
$5.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoDA100-PB-B
Newark Part No.73K0924
Product RangeD Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Product RangeD Series
Switch Mounting-
Contact Current Max10A
Contact Voltage AC Nom250V
Switch TerminalsQuick Connect
Contact Voltage DC Nom-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The DA100-PB-B is a single-pole single-throw (SPST) Toggle Switch with quick connects terminal, a black paddle actuator and ON-NONE-OFF function. The D series compact high current toggle switch is ideal for applications with back panel size constraints and with a economical double insulated all nylon construction, the switch figure prominently in the environmental controls, food service, vacuum cleaner and various other general purpose markets with stringent current carrying requirements.
- Self-cleaning contacts
- 100000 cycles Mechanical life
- 50000 cycles Electrical life
- 0 to +85°C Operating temperature range
Applications
Automation & Process Control, Industrial, Defence, Military & Aerospace
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
-
Contact Configuration
SPST
Product Range
D Series
Contact Current Max
10A
Switch Terminals
Quick Connect
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability