Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No651262-BB-0N
Newark Part No.07P6476
Product Range651 Series
Your Part Number
Technical Datasheet
55 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.610 |
Price for:Each
Minimum: 1
Multiple: 1
$2.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No651262-BB-0N
Newark Part No.07P6476
Product Range651 Series
Technical Datasheet
Switch OperationOff-(On)
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product Range651 Series
Contact Current AC Max10A
Contact Current Max12A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage DC Nom28V
Contact Voltage VDC-
Panel Cutout Height12.9mm
Panel Cutout Width19.2mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 651262-BB-0N is a single-pole single-throw (SPST) sub-miniature Rocker Switch with 0.187-inch tab terminal, a black actuator and ON-NONE-OFF function. The 651 series switch fits in a standard rectangular cut-out and is designed to provide ease of insertion along with superior panel retention qualities. A high profile rocker contacts provide the user with a crisp positive-type feel.
- Matte Finish
- 100000 cycles Mechanical life
- 50000 cycles Electrical life
- 0 to +85°C Operating temperature range
Applications
Consumer Electronics, Power Management, Audio, Communications & Networking
Technical Specifications
Switch Operation
Off-(On)
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
10A
Contact Voltage VAC
250V
Contact Voltage DC Nom
28V
Panel Cutout Height
12.9mm
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
651 Series
Contact Current Max
12A
Contact Current DC Max
-
Contact Voltage VDC
-
Panel Cutout Width
19.2mm
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability