New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Switches & Relays
                                                                                                  3. Switches
                                                                                                  4. Rocker Switches
                                                                                                  Print Page

                                                                                                  651122-BB-0N

                                                                                                  Rocker Switch, On-Off, SPST, Non Illuminated, Panel Mount, Black, 651 Series

                                                                                                  Date/Lot Code

                                                                                                  CARLING TECHNOLOGIES
                                                                                                  CARLING TECHNOLOGIES 651122-BB-0N
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerCARLING TECHNOLOGIES
                                                                                                  Manufacturer Part No651122-BB-0N
                                                                                                  Newark Part No.07P6474
                                                                                                  Product Range651 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  134 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$2.93
                                                                                                  10+$2.58
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2.93
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  CARLING TECHNOLOGIES
                                                                                                  ManufacturerCARLING TECHNOLOGIES
                                                                                                  Manufacturer Part No651122-BB-0N
                                                                                                  Newark Part No.07P6474
                                                                                                  Product Range651 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Switch OperationOn-Off
                                                                                                  Contact ConfigurationSPST
                                                                                                  IlluminationNon Illuminated
                                                                                                  Switch MountingPanel Mount
                                                                                                  Actuator / Cap ColourBlack
                                                                                                  Product Range651 Series
                                                                                                  Contact Current AC Max10A
                                                                                                  Contact Current Max10A
                                                                                                  Contact Voltage VAC250V
                                                                                                  Contact Current DC Max-
                                                                                                  Contact Voltage DC Nom28V
                                                                                                  Contact Voltage VDC-
                                                                                                  Panel Cutout Height12.9mm
                                                                                                  Panel Cutout Width19.2mm
                                                                                                  Panel Cutout Diameter-
                                                                                                  Switch TerminalsQuick Connect
                                                                                                  SVHCNo SVHC (27-Jun-2018)

                                                                                                  Product Overview

                                                                                                  The 651122-BB-0N is a single-pole single-throw (SPST) sub-miniature Rocker Switch with 0.187-inch tabs terminal, a black actuator and ON-OFF function. The 651 series switch fits in a standard rectangular cut-out and is designed to provide ease of insertion along with superior panel retention qualities. A high profile rocker contacts provide the user with a crisp positive-type feel.

                                                                                                  • Matte Finish
                                                                                                  • 100000 cycles Mechanical life
                                                                                                  • 50000 cycles Electrical life
                                                                                                  • 0 to +85°C Operating temperature range

                                                                                                  Applications

                                                                                                  Consumer Electronics, Power Management, Audio, Communications & Networking

                                                                                                  Technical Specifications

                                                                                                  Switch Operation

                                                                                                  On-Off

                                                                                                  Illumination

                                                                                                  Non Illuminated

                                                                                                  Actuator / Cap Colour

                                                                                                  Black

                                                                                                  Contact Current AC Max

                                                                                                  10A

                                                                                                  Contact Voltage VAC

                                                                                                  250V

                                                                                                  Contact Voltage DC Nom

                                                                                                  28V

                                                                                                  Panel Cutout Height

                                                                                                  12.9mm

                                                                                                  Panel Cutout Diameter

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2018)

                                                                                                  Contact Configuration

                                                                                                  SPST

                                                                                                  Switch Mounting

                                                                                                  Panel Mount

                                                                                                  Product Range

                                                                                                  651 Series

                                                                                                  Contact Current Max

                                                                                                  10A

                                                                                                  Contact Current DC Max

                                                                                                  -

                                                                                                  Contact Voltage VDC

                                                                                                  -

                                                                                                  Panel Cutout Width

                                                                                                  19.2mm

                                                                                                  Switch Terminals

                                                                                                  Quick Connect

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.