Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No632122-2B-JN
Newark Part No.96C8841
Product Range632 Series
Your Part Number
Technical Datasheet
21 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.670 |
| 5+ | $5.250 |
| 10+ | $4.830 |
| 25+ | $4.620 |
| 50+ | $4.350 |
| 100+ | $3.920 |
| 250+ | $3.560 |
Price for:Each
Minimum: 1
Multiple: 1
$5.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No632122-2B-JN
Newark Part No.96C8841
Product Range632 Series
Technical Datasheet
Switch OperationOn-None-Off
Contact ConfigurationSPST
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourRed
Product Range632 Series
Contact Current Max12A
Contact Current AC Max12A
Contact Voltage AC Nom125V
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height12.9mm
Panel Cutout Width19.2mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 632122-2B-JN is a single-pole single-throw (SPST) miniature illuminated Rocker Switch with 0.187-inch tabs terminal, a clear red actuator and ON-NONE-OFF function. The 632 series switch has compact size, handle inrush spikes up to 125A and steady state current to 12A/125VAC. It has silver-alloy butt contacts.
- 50000 cycles Electrical life
- 100000 cycles Mechanical life
- 0 to +85°C Operating temperature range
Applications
Consumer Electronics, Industrial
Technical Specifications
Switch Operation
On-None-Off
Illumination
Illuminated
Actuator / Cap Colour
Red
Contact Current Max
12A
Contact Voltage AC Nom
125V
Contact Current DC Max
-
Panel Cutout Height
12.9mm
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
632 Series
Contact Current AC Max
12A
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
19.2mm
Switch Terminals
Quick Connect
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability