Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoRX2006/S-FIVESCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.40T1953
Your Part Number
317 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.850 |
| 5+ | $12.370 |
| 10+ | $11.720 |
| 25+ | $11.340 |
| 50+ | $11.150 |
| 100+ | $10.930 |
| 250+ | $10.700 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$12.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoRX2006/S-FIVESCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.40T1953
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric18mm
External Width - Metric28mm
External Depth - Metric40mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial0.71"
External Width - Imperial1.1"
External Depth - Imperial1.57"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RX2006/S-FIVES is a black Potting Box made of ABS (acrylonitrile butadiene styrene) with lid. This 200-series extensive range of ABS potting boxes for partial or complete potting of electrical components. Encapsulate and protect electronic components. Ideal for partial or complete potting.
- UL94HB Flammability rating
- Highly resistant to most chemicals
- High rigidity and impact strength
- Lid mounted by 4x fixing screws
Applications
Consumer Electronics, Safety
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
18mm
External Depth - Metric
40mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.1"
Product Range
-
Enclosure Material
ABS
External Width - Metric
28mm
IP Rating
-
Body Color
Black
External Height - Imperial
0.71"
External Depth - Imperial
1.57"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
