Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9500/2
Newark Part No.68C9118
Product RangeCTB9500/A
Your Part Number
Technical Datasheet
568 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.859 |
| 25+ | $0.816 |
| 50+ | $0.775 |
| 100+ | $0.733 |
| 250+ | $0.690 |
| 500+ | $0.605 |
| 1000+ | $0.551 |
Price for:Each
Minimum: 10
Multiple: 10
$8.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9500/2
Newark Part No.68C9118
Product RangeCTB9500/A
Technical Datasheet
Pitch Spacing7.5mm
No. of Positions2Positions
Rated Current12A
Rated Voltage500V
Block OrientationThrough Hole Vertical
Product RangeCTB9500/A
SVHCLead (21-Jan-2025)
Technical Specifications
Gender
Plug
No. of Positions
2Positions
Rated Voltage
500V
Product Range
CTB9500/A
Pitch Spacing
7.5mm
Rated Current
12A
Block Orientation
Through Hole Vertical
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for CTB9500/2
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate