Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9350/2AO
Newark Part No.68C9101
Product RangeCTB9350/AO
Your Part Number
Technical Datasheet
240 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.86 |
| 25+ | $0.82 |
| 50+ | $0.78 |
| 100+ | $0.73 |
| 250+ | $0.69 |
| 500+ | $0.60 |
| 1000+ | $0.55 |
Price for:Each
Minimum: 10
Multiple: 10
$8.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9350/2AO
Newark Part No.68C9101
Product RangeCTB9350/AO
Technical Datasheet
Pitch Spacing5mm
No. of Positions2Positions
Rated Current20A
Rated Voltage320V
Block OrientationThrough Hole Right Angle
Product RangeCTB9350/AO
SVHCLead (21-Jan-2025)
Technical Specifications
Gender
Plug
No. of Positions
2Positions
Rated Voltage
320V
Product Range
CTB9350/AO
Pitch Spacing
5mm
Rated Current
20A
Block Orientation
Through Hole Right Angle
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for CTB9350/2AO
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate