Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCADDOCK
Manufacturer Part NoMP725-100-1%
Newark Part No.65H8015
Product RangeMP725 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 50+ | $4.730 |
| 100+ | $4.540 |
| 250+ | $4.230 |
| 500+ | $4.100 |
Price for:Each
Minimum: 50
Multiple: 50
$236.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCADDOCK
Manufacturer Part NoMP725-100-1%
Newark Part No.65H8015
Product RangeMP725 Series
Technical Datasheet
Resistance100ohm
Resistance Tolerance± 1%
Power Rating25W
Resistor Case / PackageTO-252 (DPAK)
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeMP725 Series
Temperature Coefficient-20ppm/°C to +80ppm/°C
Voltage Rating200V
Product Length8.26mm
Product Width8.13mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
100ohm
Power Rating
25W
Resistor Technology
Thick Film
Product Range
MP725 Series
Voltage Rating
200V
Product Width
8.13mm
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Resistance Tolerance
± 1%
Resistor Case / Package
TO-252 (DPAK)
Resistor Type
High Power
Temperature Coefficient
-20ppm/°C to +80ppm/°C
Product Length
8.26mm
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate