Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part No1201M2S3CQE2
Newark Part No.59M4467
Product Range1000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.430 |
| 5+ | $16.230 |
| 10+ | $16.030 |
| 25+ | $15.830 |
| 50+ | $15.630 |
| 100+ | $15.430 |
| 250+ | $15.230 |
Price for:Each
Minimum: 1
Multiple: 1
$16.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No1201M2S3CQE2
Newark Part No.59M4467
Product Range1000 Series
Technical Datasheet
Contact ConfigurationDPDT
Switch OperationOn-On
Switch MountingThrough Hole
Product Range1000 Series
Contact Current Max6A
Contact Voltage AC Max250V
Contact Voltage DC Max28V
OrientationVertical
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Current Max
6A
Contact Voltage DC Max
28V
SVHC
No SVHC (10-Jun-2022)
Switch Operation
On-On
Product Range
1000 Series
Contact Voltage AC Max
250V
Orientation
Vertical
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
