Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoSC-3Copy
Newark Part No.27F2422
Product RangeSC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $41.740 |
| 25+ | $39.540 |
Price for:Each
Minimum: 10
Multiple: 10
$417.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoSC-3Copy
Newark Part No.27F2422
Product RangeSC Series
Technical Datasheet
Product RangeSC Series
Fuse Current3A
Voltage Rating VAC600V
Voltage Rating VDC170V
Fuse Size Metric10.3mm x 33.3mm
Fuse Size Imperial0.41" x 1.31"
Blow CharacteristicTime Delay
SVHCTo Be Advised
Product Overview
Applications
Safety
Technical Specifications
Product Range
SC Series
Voltage Rating VAC
600V
Fuse Size Metric
10.3mm x 33.3mm
Blow Characteristic
Time Delay
Fuse Current
3A
Voltage Rating VDC
170V
Fuse Size Imperial
0.41" x 1.31"
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SC-3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
