Print Page
TR2/6125FF2-R
Fuse, Surface Mount, 2 A, Fast Acting, 125 V, 72 V, 2410 [6125 Metric], 6125FF Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoTR2/6125FF2-R
Newark Part No.56P2741
Product Range6125FF Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoTR2/6125FF2-R
Newark Part No.56P2741
Product Range6125FF Series
Technical Datasheet
Fuse Current2A
Product Range6125FF Series
Voltage Rating VAC125V
Voltage Rating VDC72V
Blow CharacteristicFast Acting
Fuse Case Style2410 [6125 Metric]
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCLead
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
125V
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
50A
SVHC
Lead
Product Range
6125FF Series
Voltage Rating VDC
72V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate