Print Page
SR-5-100MA-AP
Fuse, PCB Leaded, 100 mA, 250 V, SR-5 Series, Time Delay, Radial Leaded
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSR-5-100MA-AP
Newark Part No.56P2686
Product RangeSR-5 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.97 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,970.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSR-5-100MA-AP
Newark Part No.56P2686
Product RangeSR-5 Series
Technical Datasheet
Fuse Current100mA
Voltage Rating VAC250V
Product RangeSR-5 Series
Voltage Rating VDC-
Blow CharacteristicTime Delay
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC35A
Breaking Capacity Current DC-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Fuse Current
100mA
Product Range
SR-5 Series
Blow Characteristic
Time Delay
Breaking Capacity Current AC
35A
SVHC
No SVHC (17-Jan-2022)
Voltage Rating VAC
250V
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate