Print Page
PTR060V0040-TR
Resettable Fuse, PPTC, PolyTron PTR060V Series, 60 VDC, 400 mA, 800 mA, 3.8 s, Round
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTR060V0040-TR
Newark Part No.39T9750
Product RangePolyTron PTR060V Series
Your Part Number
Technical Datasheet
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTR060V0040-TR
Newark Part No.39T9750
Product RangePolyTron PTR060V Series
Technical Datasheet
Product RangePolyTron PTR060V Series
Voltage Rating60VDC
Holding Current400mA
Trip Current800mA
Time to Trip3.8s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5mm
Diameter7.6mm
Length-
Thickness3mm
Height13.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Product Range
PolyTron PTR060V Series
Holding Current
400mA
Time to Trip
3.8s
Current Rating Max
40A
Diameter
7.6mm
Thickness
3mm
Operating Temperature Min
-40°C
SVHC
To Be Advised
Voltage Rating
60VDC
Trip Current
800mA
Fuse Shape
Round
Lead Spacing
5mm
Length
-
Height
13.5mm
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for PTR060V0040-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate