Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoNON-35
Newark Part No.27F2446
Product RangeNON Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $25.170 |
| 25+ | $22.160 |
| 50+ | $20.160 |
| 100+ | $19.030 |
| 250+ | $18.660 |
Price for:Each
Minimum: 10
Multiple: 10
$251.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoNON-35
Newark Part No.27F2446
Product RangeNON Series
Technical Datasheet
Product RangeNON Series
Fuse Current35A
Voltage Rating VAC250V
Voltage Rating VDC125V
Fuse Size Metric20.6mm x 76.2mm
Fuse Size Imperial13/16" x 3"
Blow CharacteristicOne Time
SVHCTo Be Advised
Product Overview
Applications
Safety, Motor Drive & Control, Lighting
Technical Specifications
Product Range
NON Series
Voltage Rating VAC
250V
Fuse Size Metric
20.6mm x 76.2mm
Blow Characteristic
One Time
Fuse Current
35A
Voltage Rating VDC
125V
Fuse Size Imperial
13/16" x 3"
SVHC
To Be Advised
Technical Docs (1)
Alternatives for NON-35
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
