Print Page
MDQ-1-6/10
Fuse, Cartridge, Time Delay, 1.6 A, 250 V, 6.3mm x 32mm, 1/4" x 1-1/4", MDQ Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoMDQ-1-6/10
Newark Part No.94F2405
Product RangeMDQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 5+ | $33.490 |
| 10+ | $29.500 |
| 25+ | $26.420 |
| 50+ | $24.730 |
| 100+ | $23.350 |
| 250+ | $22.120 |
Price for:Each
Minimum: 5
Multiple: 5
$167.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMDQ-1-6/10
Newark Part No.94F2405
Product RangeMDQ Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current1.6A
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeMDQ Series
Breaking Capacity Current AC100A
SVHCTo Be Advised
Product Overview
The MDQ series Cartridge Fuse made of glass body with nickel-plated brass end caps.
- Optional axial leads available
- UL listed product meets standard 248-14
Applications
Safety, Industrial
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
100A
Fuse Current
1.6A
Fuse Size Metric
6.3mm x 32mm
Product Range
MDQ Series
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate