Print Page
MDL-2-R
Fuse, Cartridge, Time Delay, 2 A, 250 V, 6.3mm x 32mm, 1/4" x 1-1/4", MDL Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoMDL-2-R
Newark Part No.51K3937
Product RangeMDL Series
Your Part Number
No Longer Available
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMDL-2-R
Newark Part No.51K3937
Product RangeMDL Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current2A
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeMDL Series
Breaking Capacity Current AC100A
SVHCTo Be Advised
Alternatives for MDL-2-R
1 Product Found
Product Overview
The MDL-2-R is a 2A/250VAC electronic time delay Cartridge Fuse with glass tube and nickel-plated brass end cap. UL listed product meets standard 248-14.
- 0.644mV Typical voltage drop
- 0.116Ω Typical DC cold resistance
Applications
Safety, Automotive
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
100A
Fuse Current
2A
Fuse Size Metric
6.3mm x 32mm
Product Range
MDL Series
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability