Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoLPS-RK-60SP
Newark Part No.02B4713
Product RangeLPS-RK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $125.290 |
| 25+ | $111.220 |
| 50+ | $101.840 |
| 100+ | $96.480 |
| 250+ | $93.130 |
Price for:Each
Minimum: 10
Multiple: 10
$1,252.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoLPS-RK-60SP
Newark Part No.02B4713
Product RangeLPS-RK Series
Technical Datasheet
Product RangeLPS-RK Series
Fuse Current60A
Voltage Rating VAC600V
Voltage Rating VDC300V
Fuse Size Metric27mm x 139.7mm
Fuse Size Imperial1-1/16" x 5-1/2"
Blow CharacteristicTime Delay
SVHCLead
Technical Specifications
Product Range
LPS-RK Series
Voltage Rating VAC
600V
Fuse Size Metric
27mm x 139.7mm
Blow Characteristic
Time Delay
Fuse Current
60A
Voltage Rating VDC
300V
Fuse Size Imperial
1-1/16" x 5-1/2"
SVHC
Lead
Technical Docs (1)
Alternatives for LPS-RK-60SP
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
