Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoLPN-RK-15SP
Newark Part No.02B4622
Product RangeLPN-RK Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $34.620 |
Price for:Each
Minimum: 10
Multiple: 10
$346.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoLPN-RK-15SP
Newark Part No.02B4622
Product RangeLPN-RK Series
Technical Datasheet
Product RangeLPN-RK Series
Fuse Current15A
Voltage Rating VAC250V
Voltage Rating VDC125V
Fuse Size Metric14.3mm x 50.8mm
Fuse Size Imperial0.56" x 2"
Blow CharacteristicTime Delay
SVHCLead
Technical Specifications
Product Range
LPN-RK Series
Voltage Rating VAC
250V
Fuse Size Metric
14.3mm x 50.8mm
Blow Characteristic
Time Delay
Fuse Current
15A
Voltage Rating VDC
125V
Fuse Size Imperial
0.56" x 2"
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate