Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoLPJ-175SP
Newark Part No.02B4572
Product RangeLow-Peak LPJ Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $418.27 |
Price for:Each
Minimum: 1
Multiple: 1
$418.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoLPJ-175SP
Newark Part No.02B4572
Product RangeLow-Peak LPJ Series
Technical Datasheet
Product RangeLow-Peak LPJ Series
Fuse Current175A
Voltage Rating VAC600V
Voltage Rating VDC300V
Fuse Size Metric41.3mm x 146.1mm
Fuse Size Imperial1.63" x 5.75"
Blow CharacteristicTime Delay
SVHCLead
Product Overview
Applications
Industrial, Motor Drive & Control
Technical Specifications
Product Range
Low-Peak LPJ Series
Voltage Rating VAC
600V
Fuse Size Metric
41.3mm x 146.1mm
Blow Characteristic
Time Delay
Fuse Current
175A
Voltage Rating VDC
300V
Fuse Size Imperial
1.63" x 5.75"
SVHC
Lead
Technical Docs (1)
Alternatives for LPJ-175SP
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability