Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoKRP-C-800SP
Newark Part No.02B4329
Product RangeLow-Peak KRP-C Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,694.68 |
| 5+ | $2,559.94 |
Price for:Each
Minimum: 1
Multiple: 1
$2,694.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoKRP-C-800SP
Newark Part No.02B4329
Product RangeLow-Peak KRP-C Series
Technical Datasheet
Product RangeLow-Peak KRP-C Series
Fuse Current800A
Voltage Rating VAC600V
Voltage Rating VDC300V
Fuse Size Metric-
Fuse Size Imperial2.53" x 8.63"
Blow CharacteristicTime Delay
SVHCTo Be Advised
Technical Specifications
Product Range
Low-Peak KRP-C Series
Voltage Rating VAC
600V
Fuse Size Metric
-
Blow Characteristic
Time Delay
Fuse Current
800A
Voltage Rating VDC
300V
Fuse Size Imperial
2.53" x 8.63"
SVHC
To Be Advised
Technical Docs (2)
Alternatives for KRP-C-800SP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate