Print Page
GMW-5
Fuse, PCB Leaded, 5 A, 125 V, GMW Series, Fast Acting
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoGMW-5Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.19K5343
Product RangeGMW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 10+ | $67.090 |
Price for:Each
Minimum: 10
Multiple: 10
$670.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoGMW-5Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.19K5343
Product RangeGMW Series
Technical Datasheet
Fuse Current5A
Voltage Rating VAC125V
Product RangeGMW Series
Voltage Rating VDC-
Blow CharacteristicFast Acting
Fuse Case Style-
Breaking Capacity Current AC-
Breaking Capacity Current DC-
SVHCTo Be Advised
Product Overview
The GMW-5 is a 5A/125V fast acting Specialty Fuse with diallyl phthalate knob. This GMW-series specialty fuse can be soldered direct into circuit or can be mounted in HWA holder which can be soldered into circuit. Transparent window in fuse for visual determination of open fuse element. Subminiature pin-base fuses for limited space applications.
- 35A Interrupting rating
Applications
Safety
Technical Specifications
Fuse Current
5A
Product Range
GMW Series
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
-
SVHC
To Be Advised
Voltage Rating VAC
125V
Voltage Rating VDC
-
Fuse Case Style
-
Breaking Capacity Current DC
-
Technical Docs (1)
Alternatives for GMW-5
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate