Print Page
GDA-100MA
Fuse, Cartridge, Fast Acting, 100 mA, 250 V, 5mm x 20mm, 0.2" x 0.79", GDA Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoGDA-100MACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.46F056
Product RangeGDA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 5+ | $12.610 |
| 10+ | $12.360 |
| 25+ | $12.110 |
| 50+ | $11.850 |
| 100+ | $11.600 |
| 250+ | $11.350 |
| 500+ | $11.100 |
| 1000+ | $10.840 |
Price for:Each
Minimum: 5
Multiple: 5
$63.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoGDA-100MACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.46F056
Product RangeGDA Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current100mA
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeGDA Series
Breaking Capacity Current AC1.5kA
SVHCNo SVHC (08-Jul-2021)
Product Overview
Applications
Safety, Consumer Electronics
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
1.5kA
Fuse Current
100mA
Fuse Size Metric
5mm x 20mm
Product Range
GDA Series
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Alternatives for GDA-100MA
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability