Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoFRS-R6-1/4
Newark Part No.27F2408
Product RangeFusetron FRS-R Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $52.510 |
| 25+ | $48.390 |
| 50+ | $45.360 |
| 100+ | $42.890 |
| 250+ | $39.040 |
Price for:Each
Minimum: 10
Multiple: 10
$525.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFRS-R6-1/4
Newark Part No.27F2408
Product RangeFusetron FRS-R Series
Technical Datasheet
Product RangeFusetron FRS-R Series
Fuse Current6.25A
Voltage Rating VAC600V
Voltage Rating VDC250V
Fuse Size Metric20.6mm x 127mm
Fuse Size Imperial13/16" x 5"
Blow CharacteristicTime Delay
SVHCTo Be Advised
Product Overview
Applications
Safety
Technical Specifications
Product Range
Fusetron FRS-R Series
Voltage Rating VAC
600V
Fuse Size Metric
20.6mm x 127mm
Blow Characteristic
Time Delay
Fuse Current
6.25A
Voltage Rating VDC
250V
Fuse Size Imperial
13/16" x 5"
SVHC
To Be Advised
Technical Docs (1)
Alternatives for FRS-R6-1/4
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate