Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoFHN26G1
Newark Part No.98F2082
Product RangeFHN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $150.110 |
| 5+ | $138.660 |
| 10+ | $128.570 |
| 25+ | $118.470 |
| 50+ | $111.070 |
| 100+ | $105.010 |
| 250+ | $95.580 |
Price for:Each
Minimum: 1
Multiple: 1
$150.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFHN26G1
Newark Part No.98F2082
Product RangeFHN Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current30A
Fuse Size Held1/4" x 1-1/4"
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product RangeFHN Series
Voltage Rating VAC250V
Voltage Rating VDC-
SVHCTo Be Advised
Product Overview
The FHN26G1 is a HKP-series 30A 250VAC cartridge Fuse Holder with standard plastic nut, cap, neoprene washer, quick connect holder terminals and panel mount. It features bayonet-type knob, vibration resistant and for use with 6.3 x 32mm fuses. Military version.
- 7.9mm Maximum panel thickness
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
1/4" x 1-1/4"
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
To Be Advised
Fuse Current
30A
Holder Terminals
Quick Connect
Product Range
FHN Series
Voltage Rating VDC
-
Technical Docs (1)
Alternatives for FHN26G1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
